Hellermanntyton 181-22028 technical specifications.
| Color | White |
| Height | 2inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 120 |
| Series | Pro-Duct® SL |
| Width | 2.03inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-22028 to view detailed technical specifications.
No datasheet is available for this part.