Hellermanntyton 181-50840 technical specifications.
| Height | 35mm |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 181-50840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.