
Hellermanntyton 181-50860 technical specifications.
| Height | 55mm |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 181-50860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
