Hellermanntyton 181-93008 technical specifications.
| Color | Grey, Blue |
| Length | 6foot |
| Material | PVC, Polyvinylchloride |
| Package Quantity | 120 |
| Series | Pro-Duct® |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-93008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.