Hellermanntyton 184-10198 technical specifications.
| Body Material | PVC, Polyvinyl, Polyvinylchloride |
| Color | Grey |
| Height | 80mm |
| Length | 2m |
| Material | PVC |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Open Slot |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 184-10198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
