Hellermanntyton 184-15304 technical specifications.
| Color | White |
| Height | 3.067inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw |
| Series | Pro-Duct® SLHD |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 184-15304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.