Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HELLERMANNTYTON

185-10178

Datasheet
HellermannTyton Grey PVC Cable Trunking, W25 mm x D50mm, L2m
Hellermanntyton

185-10178

HellermannTyton Grey PVC Cable Trunking, W25 mm x D50mm, L2m

MountingCable
Quick Jump:

Technical Specifications

Hellermanntyton 185-10178 technical specifications.

General

Color
Grey
Depth
50mm
Length
2000mm
Material
PVC
Mount
Cable
Width
25mm

Compliance

RoHS
Compliant

Datasheet

Hellermanntyton 185-10178 Datasheet

Download the complete datasheet for Hellermanntyton 185-10178 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com