
Hellermanntyton 185-40198 technical specifications.
| Color | Grey |
| Depth | 50mm |
| Height | 50mm |
| Length | 2000mm |
| Material | PVC |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 185-40198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.