
Hellermanntyton 185-40378 technical specifications.
| Depth | 75mm |
| Length | 2m |
| Material | PVC |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 185-40378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
