Hellermanntyton 191-10129 technical specifications.
| Color | Natural, Beige |
| Halogen Free | Halogen Free |
| Length | 24mm |
| Material | Polyacetal, Polyoxymethylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 191-10129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.