
Hellermanntyton 1N0C technical specifications.
| Package/Case | 125 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 1N0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.