Hellermanntyton 1P9C technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Flammability Rating | Non Flammable |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -268°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 1P9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.