
Hellermanntyton 211-10070 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Fastening Method | SCREW |
| Material | Aluminium |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 211-10070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.