
Hellermanntyton 300-30162 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 062 |
| Color | Red |
| Inside Diameter | 1.6mm |
| Length | 32.8foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HIS-Pack |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-30162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
