Hellermanntyton 300-31902 technical specifications.
| Color | Red |
| Length | 16.4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Roll |
| Series | HIS-Pack |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-31902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.