Hellermanntyton 300-73010 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 984.25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | TCN20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-73010 to view detailed technical specifications.
No datasheet is available for this part.