Hellermanntyton 300-73120 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Length | 98.43foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | TCN20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 300-73120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.