Hellermanntyton 305-06400 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Inside Diameter | 6.4mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFT-A |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 305-06400 to view detailed technical specifications.
No datasheet is available for this part.