Hellermanntyton 305-76200 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | HFT-A |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 305-76200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.