Hellermanntyton 308-10903 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 308-10903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.