Hellermanntyton 308-30611 technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 308-30611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.