Hellermanntyton 308-34010 technical specifications.
| Color | Black, Blue, Green, Grey, Yellow, Brown, Multiple |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 308-34010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.