Hellermanntyton 309-11900 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 309-11900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.