
Hellermanntyton 315-13004 technical specifications.
| Package/Case | 315 |
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 315-13004 to view detailed technical specifications.
No datasheet is available for this part.
