
Hellermanntyton 321-50680 technical specifications.
| Color | Black |
| Features | Moisture Resistant |
| Length | 3.28foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | TREDUX HA47 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 321-50680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
