Hellermanntyton 323-20190 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 323-20190 to view detailed technical specifications.
No datasheet is available for this part.