Hellermanntyton 330-00480 technical specifications.
| Color | Black |
| Material | Fluoropolymer |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Viton®-E |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 330-00480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.