Hellermanntyton 333-31803 technical specifications.
| Color | Clear |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | TF34 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 333-31803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.