Hellermanntyton 344-00320 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 344-00320 to view detailed technical specifications.
No datasheet is available for this part.