Hellermanntyton 365-30100 technical specifications.
| Color | Black |
| Diameter | 24mm |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Rack |
| Series | HIS |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 365-30100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.