
Hellermanntyton 380-03001 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Diameter | 16mm |
| Halogen Free | Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | ShrinKit 321 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 380-03001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.