Hellermanntyton 3FRP0C technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-1 |
| Material | PE, Polyethylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 3FRP0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.