
Hellermanntyton 3NFP0C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Packaging | Bulk |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 3NFP0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
