Hellermanntyton 3NFP9C technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Natural |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 3NFP9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.