
Hellermanntyton 401-54780 technical specifications.
| Color | Black |
| Material | Fluid Resistant Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 401-54780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.