Hellermanntyton 402-16039 technical specifications.
| Package/Case | 402 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 20mm |
| Length | 76.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 402-16039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.