
Hellermanntyton 4D15 technical specifications.
| Color | Black |
| Material | Polyacetal |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 4D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.