Cable Markers Pre-Marked Chloroprene Yellow Automotive Piece
Hellermanntyton 501-01034 technical specifications.
| Marker Color | Yellow |
| Material | Chloroprene |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 501-01034 to view detailed technical specifications.
No datasheet is available for this part.