Hellermanntyton 515-02379 technical specifications.
| Color | Black, White |
| Length | 3.5mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Helagrip |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 515-02379 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.