Hellermanntyton 516-01694 technical specifications.
| Body Material | PVC, Polyvinyl, Polyvinylchloride |
| Color | Yellow |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 516-01694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.