Hellermanntyton 518-05025 technical specifications.
| Color | White, Yellow |
| Length | 0.138inch |
| Material | PVC, Cadmium, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Series | Helagrip |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 518-05025 to view detailed technical specifications.
No datasheet is available for this part.