Hellermanntyton 52-0500C2 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 19.1mm |
| Height | 11mm |
| Length | 19.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| RoHS | Unconfirmed |
Download the complete datasheet for Hellermanntyton 52-0500C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.