
Hellermanntyton 525-10173 technical specifications.
| Color | Clear |
| Halogen Free | Halogen Free |
| Length | 17.5mm |
| Material | Polyethylene |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -60°C |
| Series | Helafix |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 525-10173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
