Hellermanntyton 526-01514 technical specifications.
| Color | White, Yellow |
| Material | Polyester |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -70°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 526-01514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.