Hellermanntyton 526-02514 technical specifications.
| Color | White, Yellow |
| Material | Polyester |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -70°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 526-02514 to view detailed technical specifications.
No datasheet is available for this part.