Hellermanntyton 531-07817 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Material | PVC |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 531-07817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.