Hellermanntyton 533-03699 technical specifications.
| Color | White |
| Length | 4mm |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Series | Ovalgrip |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 533-03699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.