HellermannTyton Push On Cable Marker L Pink series Ovalgrip 1.2 2.3mm 1000 markers
Hellermanntyton 533-05014 technical specifications.
| Color | Pink |
| Length | 4mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Series | Ovalgrip |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 533-05014 to view detailed technical specifications.
No datasheet is available for this part.