Hellermanntyton 550-11004 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 550-11004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.