Hellermanntyton 550-11401 technical specifications.
| Color | White |
| Length | 50.8mm |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | RiteOn |
| Width | 19.1mm |
| Wire/Cable Diameter | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 550-11401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.